BA5826FP-E2 | ||
---|---|---|
DigiKey Part Number | BA5826FP-E2TR-ND - Tape & Reel (TR) BA5826FP-E2CT-ND - Cut Tape (CT) BA5826FP-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BA5826FP-E2 | |
Description | IC HALF BRIDGE DRIVER 28HSOP | |
Customer Reference | ||
Detailed Description | Half Bridge (8) Driver DC Motors, General Purpose, Voltage Regulators Bipolar 28-HSOP-M | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (8) | |
Applications | DC Motors, General Purpose, Voltage Regulators | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 9V | |
Voltage - Load | 5V | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP-M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥27.70700 | ¥277.07 |
25 | ¥26.19120 | ¥654.78 |
100 | ¥22.70050 | ¥2,270.05 |
250 | ¥21.53608 | ¥5,384.02 |
500 | ¥19.32432 | ¥9,662.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥16.29763 | ¥24,446.45 |
3,000 | ¥15.48277 | ¥46,448.31 |