BA5814FM-E2 | ||
---|---|---|
DigiKey Part Number | 846-BA5814FM-E2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BA5814FM-E2 | |
Description | IC BRIDGE DRIVER PAR 28HSOP | |
Customer Reference | ||
Detailed Description | Driver DC Motors, General Purpose 28-HSOP-M | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | - | |
Applications | DC Motors, General Purpose | |
Interface | - | |
Load Type | - | |
Technology | - | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 4.3V ~ 13.2V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP-M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥28.83429 | ¥43,251.43 |