BA4584YFV-MGE2 | |
---|---|
DigiKey Part Number | BA4584YFV-MGE2TR-ND - Tape & Reel (TR) BA4584YFV-MGE2CT-ND - Cut Tape (CT) BA4584YFV-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4584YFV-MGE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOPB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4584YFV-MGE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 11mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.21900 | ¥92.19 |
25 | ¥8.75120 | ¥218.78 |
100 | ¥7.18970 | ¥718.97 |
250 | ¥6.72052 | ¥1,680.13 |
500 | ¥5.93914 | ¥2,969.57 |
1,000 | ¥4.68885 | ¥4,688.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.37624 | ¥10,940.60 |
5,000 | ¥4.15741 | ¥20,787.05 |
12,500 | ¥4.00112 | ¥50,014.00 |