BA3834F-E2 | |
---|---|
DigiKey Part Number | BA3834F-E2TR-ND - Tape & Reel (TR) BA3834F-E2CT-ND - Cut Tape (CT) BA3834F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3834F-E2 |
Description | IC FILTER BAND PASS 18SOP |
Customer Reference | |
Detailed Description | Band Pass Filter IC Band Pass Order 18-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Band Pass | |
Frequency - Cutoff or Center | - | |
Number of Filters | 7 | |
Filter Order | - | |
Voltage - Supply | 4.5V ~ 6.5V | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 18-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.70000 | ¥58.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥32.08001 | ¥64,160.02 |