BA3472YFV-CE2 | |
---|---|
DigiKey Part Number | BA3472YFV-CE2TR-ND - Tape & Reel (TR) BA3472YFV-CE2CT-ND - Cut Tape (CT) BA3472YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3472YFV-CE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA3472YFV-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 4mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.36700 | ¥93.67 |
25 | ¥8.89240 | ¥222.31 |
100 | ¥7.30390 | ¥730.39 |
250 | ¥6.82756 | ¥1,706.89 |
500 | ¥6.03370 | ¥3,016.85 |
1,000 | ¥4.76339 | ¥4,763.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.44586 | ¥11,114.65 |
5,000 | ¥4.22358 | ¥21,117.90 |
12,500 | ¥4.06480 | ¥50,810.00 |