BA3404FVM-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ¥34.24000
Datasheet

MFR Recommended


STMicroelectronics
In Stock: 2,490
Unit Price: ¥14.06000
Datasheet

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: ¥16.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 565
Unit Price: ¥22.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,338
Unit Price: ¥22.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥11.88977
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥15.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: ¥15.30000
Datasheet

Similar


STMicroelectronics
In Stock: 38,043
Unit Price: ¥10.01000
Datasheet

Similar


STMicroelectronics
In Stock: 14,306
Unit Price: ¥2.81000
Datasheet

Similar


STMicroelectronics
In Stock: 263
Unit Price: ¥4.30000
Datasheet

Similar


STMicroelectronics
In Stock: 2,859
Unit Price: ¥2.56000
Datasheet

Similar


STMicroelectronics
In Stock: 43,629
Unit Price: ¥7.11000
Datasheet

Similar


STMicroelectronics
In Stock: 12,682
Unit Price: ¥2.65000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA3404FVM-TR

DigiKey Part Number
BA3404FVMTR-ND - Tape & Reel (TR)
BA3404FVMCT-ND - Cut Tape (CT)
BA3404FVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA3404FVM-TR
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BA3404FVM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Push-Pull
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
70 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2209AIDRTexas Instruments0296-27783-1-ND¥34.24000Direct
TSB7192AISTSTMicroelectronics2,490497-18168-1-ND¥14.06000MFR Recommended
TSB7192AIYSTSTMicroelectronics0497-18475-1-ND¥16.46000MFR Recommended
ADA4062-2ARMZAnalog Devices Inc.565505-ADA4062-2ARMZ-ND¥22.83000Similar
ADA4062-2ARMZ-R7Analog Devices Inc.6,338505-ADA4062-2ARMZ-R7CT-ND¥22.83000Similar
Obsolete
This product is no longer manufactured. View Substitutes