Comparator Standard (General Purpose) Open-Collector 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2903SF-E2

DigiKey Part Number
BA2903SF-E2TR-ND - Tape & Reel (TR)
BA2903SF-E2CT-ND - Cut Tape (CT)
BA2903SF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA2903SF-E2
Description
IC COMPARATOR 2 GEN PUR 8SOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA2903SF-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Rohm Semiconductor
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
1mA
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.173", 4.40mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
8-SOP
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
7mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2903EYFVM-CTRRohm Semiconductor1,878846-LM2903EYFVM-CTRCT-ND¥219.00000MFR Recommended
LM193DRTexas Instruments14,971296-6615-1-ND¥128.00000Similar
LM193DTSTMicroelectronics4,716497-6992-1-ND¥322.00000Similar
LM2903AVQDRTexas Instruments2,866296-LM2903AVQDRCT-ND¥88.00000Similar
LM2903AVQDRG4Q1Texas Instruments958296-31660-1-ND¥121.00000Similar
In-Stock: 2,500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥4.34200¥43.42
25¥3.89680¥97.42
100¥3.41220¥341.22
250¥3.18032¥795.08
500¥3.04038¥1,520.19
1,000¥2.92526¥2,925.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.80376¥7,009.40
5,000¥2.73052¥13,652.60
7,500¥2.69382¥20,203.65
12,500¥2.65320¥33,165.00
17,500¥2.62944¥46,015.20
25,000¥2.60662¥65,165.50
Manufacturers Standard Package