Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903EYFVM-CTR

DigiKey Part Number
846-LM2903EYFVM-CTR-ND - Tape & Reel (TR)
846-LM2903EYFVM-CTRCT-ND - Cut Tape (CT)
846-LM2903EYFVM-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903EYFVM-CTR
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Rohm Semiconductor
Current - Output (Typ)
16mA @ 5V
Series
Current - Quiescent (Max)
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
2
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Output Type
Open-Collector, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Supplier Device Package
8-MSOP
Voltage - Input Offset (Max)
5mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,128
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
10¥7.94700¥79.47
25¥7.19480¥179.87
100¥6.36870¥636.87
250¥5.97524¥1,493.81
500¥5.73788¥2,868.94
1,000¥5.64328¥5,643.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.30140¥15,904.20
6,000¥5.18337¥31,100.22
9,000¥5.12425¥46,118.25
15,000¥5.05874¥75,881.10
Manufacturers Standard Package