MFR Recommended
Similar
Similar

BA2902F-E2 | |
|---|---|
DigiKey Part Number | BA2902F-E2TR-ND - Tape & Reel (TR) BA2902F-E2CT-ND - Cut Tape (CT) BA2902F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2902F-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2902F-E2 Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 14-SOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902F-E2 | Rohm Semiconductor | 2,364 | 846-LM2902F-E2CT-ND | ¥9.01000 | MFR Recommended |
| AS324MTR-G1 | Diodes Incorporated | 2,875 | 31-AS324MTR-G1CT-ND | ¥2.32000 | Similar |
| LM124D | Texas Instruments | 67 | 296-33304-5-ND | ¥10.01000 | Similar |
| LM124DR | Texas Instruments | 10,943 | 296-16907-1-ND | ¥7.25000 | Similar |
| LM124DRG4 | Texas Instruments | 3,292 | 296-30210-1-ND | ¥7.61000 | Similar |





