



BA178M15FP-E2 | |
|---|---|
DigiKey Part Number | BA178M15FP-E2TR-ND - Tape & Reel (TR) BA178M15FP-E2CT-ND - Cut Tape (CT) BA178M15FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA178M15FP-E2 |
Description | IC REG LINEAR 15V 500MA TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 60dB (120Hz) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 500mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDJ5FC0WFP-E2 | Rohm Semiconductor | 1,797 | 846-BDJ5FC0WFP-E2CT-ND | ¥11.66000 | MFR Recommended |
| L78M15ABDT-TR | STMicroelectronics | 3,240 | 497-7772-1-ND | ¥5.21000 | Direct |
| L78M15CDT-TR | STMicroelectronics | 400 | 497-1212-1-ND | ¥4.30000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.49100 | ¥54.91 |
| 25 | ¥4.95200 | ¥123.80 |

