2SD2696T2L | ||
---|---|---|
DigiKey Part Number | 2SD2696T2LTR-ND - Tape & Reel (TR) 2SD2696T2LCT-ND - Cut Tape (CT) 2SD2696T2LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SD2696T2L | |
Description | TRANS NPN 30V 0.4A VMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 400 mA 400MHz 150 mW Surface Mount VMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SD2696T2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 400 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22650 | ¥122.65 |
500 | ¥1.08676 | ¥543.38 |
1,000 | ¥0.84573 | ¥845.73 |
2,000 | ¥0.75695 | ¥1,513.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.74001 | ¥5,920.08 |
16,000 | ¥0.65544 | ¥10,487.04 |
24,000 | ¥0.64698 | ¥15,527.52 |
56,000 | ¥0.54972 | ¥30,784.32 |