
2SD2657TL | |
|---|---|
DigiKey Part Number | 2SD2657TLTR-ND - Tape & Reel (TR) 2SD2657TLCT-ND - Cut Tape (CT) 2SD2657TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2657TL |
Description | TRANS NPN 30V 1.5A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1.5 A 300MHz 1 W Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2657TL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2657KT146 | Rohm Semiconductor | 2,639 | 2SD2657KT146CT-ND | ¥6.04000 | Direct |
| 2SD2675TL | Rohm Semiconductor | 1,296 | 2SD2675TLCT-ND | ¥6.53000 | Similar |
| PBSS4230T,215 | Nexperia USA Inc. | 1,013 | 1727-3898-1-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥3.98600 | ¥39.86 |
| 100 | ¥2.56440 | ¥256.44 |
| 500 | ¥1.95166 | ¥975.83 |
| 1,000 | ¥1.75401 | ¥1,754.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.50286 | ¥4,508.58 |
| 6,000 | ¥1.37631 | ¥8,257.86 |
| 9,000 | ¥1.31181 | ¥11,806.29 |
| 15,000 | ¥1.23934 | ¥18,590.10 |
| 21,000 | ¥1.19643 | ¥25,125.03 |
| 30,000 | ¥1.15472 | ¥34,641.60 |




