
587-1024-147F | |
|---|---|
DigiKey Part Number | 350-587-1024-147FTR-ND - Tape & Reel (TR) 350-587-1024-147FCT-ND - Cut Tape (CT) 350-587-1024-147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-1024-147F |
Description | SMD LED 2020 W/ 4 PINS, ADDRESSA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 2.00mm L x 2.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | 587-1024-147F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | 2020 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 2.00mm L x 2.00mm W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.70500 | ¥47.05 |
| 100 | ¥3.44420 | ¥344.42 |
| 500 | ¥2.88174 | ¥1,440.87 |
| 1,000 | ¥2.69717 | ¥2,697.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.50923 | ¥7,527.69 |
| 6,000 | ¥2.38618 | ¥14,317.08 |
| 9,000 | ¥2.32312 | ¥20,908.08 |
| 15,000 | ¥2.25194 | ¥33,779.10 |
| 21,000 | ¥2.20964 | ¥46,402.44 |
| 30,000 | ¥2.16838 | ¥65,051.40 |











