Bipolar (BJT) Transistor NPN 160 V 1.5 A 80MHz 10 W Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1918TLQ

DigiKey Part Number
2SD1918TLQTR-ND - Tape & Reel (TR)
2SD1918TLQCT-ND - Cut Tape (CT)
2SD1918TLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1918TLQ
Description
TRANS NPN 160V 1.5A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 1.5 A 80MHz 10 W Surface Mount CPT3
Datasheet
 Datasheet
EDA/CAD Models
2SD1918TLQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 5V
Mfr
Power - Max
10 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
160 V
Supplier Device Package
CPT3
Vce Saturation (Max) @ Ib, Ic
2V @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC4027S-TL-Honsemi320488-2SC4027S-TL-HCT-ND¥12.82000Similar
In-Stock: 3,687
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.81000¥13.81
10¥8.71700¥87.17
100¥5.81300¥581.30
500¥4.56752¥2,283.76
1,000¥4.16667¥4,166.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.73274¥9,331.85
5,000¥3.46462¥17,323.10
7,500¥3.32806¥24,960.45
12,500¥3.17464¥39,683.00
17,500¥3.11159¥54,452.83
Manufacturers Standard Package