Bipolar (BJT) Transistor NPN 160 V 1.5 A 120MHz 1 W Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4027S-TL-H

DigiKey Part Number
488-2SC4027S-TL-HTR-ND - Tape & Reel (TR)
488-2SC4027S-TL-HCT-ND - Cut Tape (CT)
488-2SC4027S-TL-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4027S-TL-H
Description
TRANS NPN 160V 1.5A TP-FA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 1.5 A 120MHz 1 W Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SC4027S-TL-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 5V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
120MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
160 V
Supplier Device Package
TP-FA
Vce Saturation (Max) @ Ib, Ic
450mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SD1918TLQRohm Semiconductor3,6872SD1918TLQCT-ND¥13.81000Similar
In-Stock: 320
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
10¥8.07200¥80.72
100¥5.35980¥535.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥3.78104¥2,646.73
1,400¥3.45651¥4,839.11
Manufacturers Standard Package