
2SD1918TLQ | |
|---|---|
DigiKey Part Number | 2SD1918TLQTR-ND - Tape & Reel (TR) 2SD1918TLQCT-ND - Cut Tape (CT) 2SD1918TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1918TLQ |
Description | TRANS NPN 160V 1.5A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 80MHz 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1918TLQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
Mfr | Power - Max 10 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package CPT3 |
Vce Saturation (Max) @ Ib, Ic 2V @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4027S-TL-H | onsemi | 320 | 488-2SC4027S-TL-HCT-ND | ¥1.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥8.71700 | ¥87.17 |
| 100 | ¥5.81300 | ¥581.30 |
| 500 | ¥4.56752 | ¥2,283.76 |
| 1,000 | ¥4.16667 | ¥4,166.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.73274 | ¥9,331.85 |
| 5,000 | ¥3.46462 | ¥17,323.10 |
| 7,500 | ¥3.32806 | ¥24,960.45 |
| 12,500 | ¥3.17464 | ¥39,683.00 |
| 17,500 | ¥3.11159 | ¥54,452.83 |



