Bipolar (BJT) Transistor PNP 160 V 1.5 A 50MHz 10 W Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1275TLP

DigiKey Part Number
2SB1275TLPTR-ND - Tape & Reel (TR)
2SB1275TLPCT-ND - Cut Tape (CT)
2SB1275TLPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1275TLP
Description
TRANS PNP 160V 1.5A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 160 V 1.5 A 50MHz 10 W Surface Mount CPT3
Datasheet
 Datasheet
EDA/CAD Models
2SB1275TLP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 100mA, 5V
Mfr
Power - Max
10 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
160 V
Supplier Device Package
CPT3
Vce Saturation (Max) @ Ib, Ic
2V @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1552S-TL-Honsemi02SA1552S-TL-HOSCT-ND¥14.80000Similar
In-Stock: 700
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥8.90700¥89.07
100¥5.94860¥594.86
500¥4.67850¥2,339.25
1,000¥4.26972¥4,269.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.82726¥9,568.15
5,000¥3.55383¥17,769.15
7,500¥3.41456¥25,609.20
12,500¥3.25813¥40,726.62
17,500¥3.20462¥56,080.85
Manufacturers Standard Package