2SCR502UBTL | |
---|---|
DigiKey Part Number | 2SCR502UBTLTR-ND - Tape & Reel (TR) 2SCR502UBTLCT-ND - Cut Tape (CT) 2SCR502UBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR502UBTL |
Description | TRANS NPN 30V 0.5A UMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 500 mA 360MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR502UBTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 200nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 360MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥0.80290 | ¥80.29 |
500 | ¥0.66940 | ¥334.70 |
1,000 | ¥0.46514 | ¥465.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40313 | ¥1,209.39 |
6,000 | ¥0.37395 | ¥2,243.70 |
9,000 | ¥0.31010 | ¥2,790.90 |
30,000 | ¥0.30463 | ¥9,138.90 |
75,000 | ¥0.27362 | ¥20,521.50 |
150,000 | ¥0.23714 | ¥35,571.00 |