2SC4726TLN | ||
---|---|---|
DigiKey Part Number | 2SC4726TLNTR-ND - Tape & Reel (TR) 2SC4726TLNCT-ND - Cut Tape (CT) 2SC4726TLNDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC4726TLN | |
Description | RF TRANS NPN 11V 0.05A EMT3 | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 11V 50mA 3.2GHz 150mW Surface Mount EMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SC4726TLN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 11V | |
Frequency - Transition | 3.2GHz | |
Noise Figure (dB Typ @ f) | 3.5dB @ 500MHz | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93428 | ¥2,802.84 |
6,000 | ¥0.89548 | ¥5,372.88 |
9,000 | ¥0.80593 | ¥7,253.37 |
30,000 | ¥0.79399 | ¥23,819.70 |
75,000 | ¥0.74623 | ¥55,967.25 |