2SC4618TLP | ||
---|---|---|
DigiKey Part Number | 2SC4618TLPTR-ND - Tape & Reel (TR) 2SC4618TLPCT-ND - Cut Tape (CT) 2SC4618TLPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC4618TLP | |
Description | RF TRANS NPN 25V 300MHZ EMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 25V 50mA 300MHz 150mW Surface Mount EMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SC4618TLP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 300MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 1mA, 6V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.80800 | ¥28.08 |
25 | ¥2.56800 | ¥64.20 |
100 | ¥1.91030 | ¥191.03 |
250 | ¥1.73120 | ¥432.80 |
500 | ¥1.43270 | ¥716.35 |
1,000 | ¥1.07460 | ¥1,074.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98501 | ¥2,955.03 |
6,000 | ¥0.92533 | ¥5,551.98 |
15,000 | ¥0.86563 | ¥12,984.45 |
30,000 | ¥0.79399 | ¥23,819.70 |
75,000 | ¥0.76414 | ¥57,310.50 |