
2SC3906KT146S | |
|---|---|
DigiKey Part Number | 2SC3906KT146STR-ND - Tape & Reel (TR) 2SC3906KT146SCT-ND - Cut Tape (CT) 2SC3906KT146SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3906KT146S |
Description | TRANS NPN 120V 0.05A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3906KT146S Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCRC41CHZGT116R | Rohm Semiconductor | 1,828 | 846-2SCRC41CHZGT116CT-ND | ¥5.79000 | Parametric Equivalent |
| 2SCRC41CHZGT116S | Rohm Semiconductor | 2,080 | 846-2SCRC41CHZGT116SCT-ND | ¥5.79000 | Parametric Equivalent |
| 2SCRC41CT116R | Rohm Semiconductor | 3,021 | 846-2SCRC41CT116RCT-ND | ¥4.71000 | Parametric Equivalent |
| 2SCRC41CT116S | Rohm Semiconductor | 2,640 | 846-2SCRC41CT116SCT-ND | ¥4.71000 | Parametric Equivalent |
| ZXTN2020FTA | Diodes Incorporated | 2,013 | ZXTN2020FCT-ND | ¥12.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.01900 | ¥30.19 |
| 100 | ¥1.92280 | ¥192.28 |
| 500 | ¥1.44840 | ¥724.20 |
| 1,000 | ¥1.29525 | ¥1,295.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.10041 | ¥3,301.23 |
| 6,000 | ¥1.00220 | ¥6,013.20 |
| 9,000 | ¥0.95213 | ¥8,569.17 |
| 15,000 | ¥0.89588 | ¥13,438.20 |
| 21,000 | ¥0.86256 | ¥18,113.76 |
| 30,000 | ¥0.83018 | ¥24,905.40 |


