Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCRC41CHZGT116R

DigiKey Part Number
846-2SCRC41CHZGT116TR-ND - Tape & Reel (TR)
846-2SCRC41CHZGT116CT-ND - Cut Tape (CT)
846-2SCRC41CHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCRC41CHZGT116R
Description
TRANS NPN 120V 0.05A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
50 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
120 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Supplier Device Package
SST3
Current - Collector Cutoff (Max)
500nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC3906KT146RRohm Semiconductor2,5752SC3906KT146RCT-ND¥4.88000Parametric Equivalent
2SC3906KT146SRohm Semiconductor5,1142SC3906KT146SCT-ND¥4.88000Parametric Equivalent
2SCRC41CHZGT116SRohm Semiconductor2,080846-2SCRC41CHZGT116SCT-ND¥5.79000Parametric Equivalent
2SCRC41CT116RRohm Semiconductor3,021846-2SCRC41CT116RCT-ND¥4.71000Parametric Equivalent
2SCRC41CT116SRohm Semiconductor2,640846-2SCRC41CT116SCT-ND¥4.71000Parametric Equivalent
In-Stock: 1,828
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥3.55600¥35.56
100¥2.27920¥227.92
500¥1.72728¥863.64
1,000¥1.54922¥1,549.22
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.24786¥3,743.58
6,000¥1.14021¥6,841.26
9,000¥1.08535¥9,768.15
15,000¥1.02369¥15,355.35
21,000¥0.98718¥20,730.78
30,000¥0.95169¥28,550.70
75,000¥0.92004¥69,003.00
Manufacturers Standard Package