Bipolar (BJT) Transistor NPN 100 V 4 A 130MHz 1.2 W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN2020FTA

DigiKey Part Number
ZXTN2020FTR-ND - Tape & Reel (TR)
ZXTN2020FCT-ND - Cut Tape (CT)
ZXTN2020FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN2020FTA
Description
TRANS NPN 100V 4A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 4 A 130MHz 1.2 W Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 2V
Mfr
Power - Max
1.2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
130MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
150mV @ 400mA, 4A
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC3906KT146RRohm Semiconductor2,5752SC3906KT146RCT-ND¥4.88000Similar
2SC3906KT146SRohm Semiconductor5,1142SC3906KT146SCT-ND¥4.88000Similar
MMBT2484LT1Gonsemi25,035MMBT2484LT1GOSCT-ND¥1.74000Similar
MMBT2484LT3Gonsemi31,084MMBT2484LT3GOSCT-ND¥2.07000Similar
MMBT3904LT1Gonsemi1,342,553MMBT3904LT1GOSCT-ND¥1.16000Similar
In-Stock: 2,013
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
10¥8.10500¥81.05
100¥5.38620¥538.62
500¥4.21886¥2,109.43
1,000¥3.84323¥3,843.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.36616¥10,098.48
6,000¥3.12607¥18,756.42
9,000¥3.00377¥27,033.93
15,000¥2.86641¥42,996.15
21,000¥2.82214¥59,264.94
Manufacturers Standard Package