2SC3838KT146N | ||
---|---|---|
DigiKey Part Number | 2SC3838KT146NTR-ND - Tape & Reel (TR) 2SC3838KT146NCT-ND - Cut Tape (CT) 2SC3838KT146NDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC3838KT146N | |
Description | RF TRANS NPN 11V 0.05A SMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 11V 50mA 3.2GHz 200mW Surface Mount SMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SC3838KT146N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 11V | |
Frequency - Transition | 3.2GHz | |
Noise Figure (dB Typ @ f) | 3.5dB @ 500MHz | |
Gain | - | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.36520 | ¥136.52 |
500 | ¥1.26440 | ¥632.20 |
1,000 | ¥0.85985 | ¥859.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79155 | ¥2,374.65 |
6,000 | ¥0.75867 | ¥4,552.02 |
9,000 | ¥0.68280 | ¥6,145.20 |
30,000 | ¥0.67269 | ¥20,180.70 |
75,000 | ¥0.63222 | ¥47,416.50 |