Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SB1706TL | |
|---|---|
DigiKey Part Number | 2SB1706TLTR-ND - Tape & Reel (TR) 2SB1706TLCT-ND - Cut Tape (CT) 2SB1706TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1706TL |
Description | TRANS PNP 30V 2A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 280MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1706TL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 280MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 370mV @ 75mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1708TL | Rohm Semiconductor | 0 | 2SB1708TLTR-ND | ¥2.56428 | Similar |
| 2STR2230 | STMicroelectronics | 3,871 | 497-5686-1-ND | ¥4.96000 | Similar |
| BC858A-7-F | Diodes Incorporated | 0 | BC858A-7-F-ND | ¥0.24678 | Similar |
| BC858ALT1G | onsemi | 33,914 | BC858ALT1GOSCT-ND | ¥0.99000 | Similar |
| BC858B,215 | Nexperia USA Inc. | 0 | 1727-4873-1-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.69358 | ¥5,080.74 |







