Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1576U3HZGT106Q

DigiKey Part Number
846-2SA1576U3HZGT106QTR-ND - Tape & Reel (TR)
846-2SA1576U3HZGT106QCT-ND - Cut Tape (CT)
846-2SA1576U3HZGT106QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1576U3HZGT106Q
Description
TRANS PNP 50V 0.15A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
150 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Supplier Device Package
UMT3
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1576AT106QRohm Semiconductor2,2392SA1576AT106QCT-ND¥2.65000Parametric Equivalent
2SA1576AT106SRohm Semiconductor1,5392SA1576AT106SCT-ND¥3.31000Parametric Equivalent
2SA1576U3HZGT106RRohm Semiconductor1,651846-2SA1576U3HZGT106RCT-ND¥2.56000Parametric Equivalent
2SA1576U3T106QRohm Semiconductor4,5812SA1576U3T106QCT-ND¥2.15000Parametric Equivalent
2SA1576U3T106RRohm Semiconductor5,4092SA1576U3T106RCT-ND¥2.15000Parametric Equivalent
In-Stock: 950
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.54600¥15.46
100¥0.96350¥96.35
500¥0.71006¥355.03
1,000¥0.62794¥627.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.52330¥1,569.90
6,000¥0.47044¥2,822.64
9,000¥0.44348¥3,991.32
15,000¥0.41316¥6,197.40
21,000¥0.39520¥8,299.20
30,000¥0.37773¥11,331.90
Manufacturers Standard Package