Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1576AT106Q

DigiKey Part Number
2SA1576AT106QTR-ND - Tape & Reel (TR)
2SA1576AT106QCT-ND - Cut Tape (CT)
2SA1576AT106QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1576AT106Q
Description
TRANS PNP 50V 0.15A UMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
2SA1576AT106Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
140MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
UMT3
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2DA1774R-7-FDiodes Incorporated152DA1774R-FDICT-ND¥3.06000Direct
2PA1576Q,135Nexperia USA Inc.02PA1576Q,135-ND¥0.24324Direct
2PA1576S,115Nexperia USA Inc.1311727-6485-1-ND¥1.57000Direct
BC856BW-AU_R1_000A1Panjit International Inc.2,6683757-BC856BW-AU_R1_000A1CT-ND¥0.99000Similar
MSB1218A-RT1Gonsemi12,999MSB1218A-RT1GOSCT-ND¥1.57000Similar
In-Stock: 2,239
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.62100¥16.21
100¥1.01390¥101.39
500¥0.74810¥374.05
1,000¥0.66210¥662.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.55252¥1,657.56
6,000¥0.49717¥2,983.02
9,000¥0.46895¥4,220.55
15,000¥0.43720¥6,558.00
21,000¥0.41839¥8,786.19
30,000¥0.40011¥12,003.30
Manufacturers Standard Package