
2SA1576AT106S | |
|---|---|
DigiKey Part Number | 2SA1576AT106STR-ND - Tape & Reel (TR) 2SA1576AT106SCT-ND - Cut Tape (CT) 2SA1576AT106SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1576AT106S |
Description | TRANS PNP 50V 0.15A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1576AT106S Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1576AT106Q | Rohm Semiconductor | 2,239 | 2SA1576AT106QCT-ND | ¥2.65000 | Parametric Equivalent |
| 2SA1576U3HZGT106Q | Rohm Semiconductor | 950 | 846-2SA1576U3HZGT106QCT-ND | ¥2.56000 | Parametric Equivalent |
| 2SA1576U3HZGT106R | Rohm Semiconductor | 1,651 | 846-2SA1576U3HZGT106RCT-ND | ¥2.56000 | Parametric Equivalent |
| 2SA1576U3T106Q | Rohm Semiconductor | 4,581 | 2SA1576U3T106QCT-ND | ¥2.15000 | Parametric Equivalent |
| 2SA1576U3T106R | Rohm Semiconductor | 5,409 | 2SA1576U3T106RCT-ND | ¥2.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.03400 | ¥20.34 |
| 100 | ¥1.27690 | ¥127.69 |
| 500 | ¥0.94890 | ¥474.45 |
| 1,000 | ¥0.84280 | ¥842.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.70769 | ¥2,123.07 |
| 6,000 | ¥0.63955 | ¥3,837.30 |
| 9,000 | ¥0.60479 | ¥5,443.11 |
| 15,000 | ¥0.56573 | ¥8,485.95 |
| 21,000 | ¥0.54258 | ¥11,394.18 |
| 30,000 | ¥0.52009 | ¥15,602.70 |





