Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1514KT146R

DigiKey Part Number
2SA1514KT146RTR-ND - Tape & Reel (TR)
2SA1514KT146RCT-ND - Cut Tape (CT)
2SA1514KT146RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1514KT146R
Description
TRANS PNP 120V 0.05A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SA1514KT146R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 6V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
140MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
50 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
SMT3
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SARA41CT116RRohm Semiconductor1,188846-2SARA41CT116RCT-ND¥4.88000Parametric Equivalent
2SARA41CT116SRohm Semiconductor2,671846-2SARA41CT116SCT-ND¥4.88000Parametric Equivalent
ZXTP2029FTADiodes Incorporated18,058ZXTP2029FCT-ND¥12.82000Similar
ZXTP23140BFHTADiodes Incorporated14,902ZXTP23140BFHCT-ND¥12.74000Similar
ZXTP25100BFHTADiodes Incorporated2,997ZXTP25100BFHCT-ND¥10.09000Similar
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.01900¥30.19
100¥1.92280¥192.28
500¥1.44840¥724.20
1,000¥1.29525¥1,295.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.10041¥3,301.23
6,000¥1.00220¥6,013.20
9,000¥0.95213¥8,569.17
15,000¥0.89588¥13,438.20
21,000¥0.86256¥18,113.76
30,000¥0.83018¥24,905.40
Manufacturers Standard Package