Bipolar (BJT) Transistor PNP 100 V 2 A 200MHz 1.25 W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP25100BFHTA

DigiKey Part Number
ZXTP25100BFHTR-ND - Tape & Reel (TR)
ZXTP25100BFHCT-ND - Cut Tape (CT)
ZXTP25100BFHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP25100BFHTA
Description
TRANS PNP 100V 2A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 2 A 200MHz 1.25 W Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTP25100BFHTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 2V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
295mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS1C200LT1Gonsemi3,951NSS1C200LT1GOSCT-ND¥4.96000Direct
2SA1514KT146RRohm Semiconductor3,0002SA1514KT146RCT-ND¥4.88000Similar
MMBT4403LT1Gonsemi58,986MMBT4403LT1GOSCT-ND¥1.32000Similar
MMBT4403LT3Gonsemi11,609MMBT4403LT3GOSCT-ND¥1.32000Similar
In-Stock: 2,997
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥6.31800¥63.18
100¥4.14820¥414.82
500¥3.21554¥1,607.77
1,000¥2.91517¥2,915.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.53362¥7,600.86
6,000¥2.34154¥14,049.24
9,000¥2.24370¥20,193.30
15,000¥2.13376¥32,006.40
21,000¥2.06867¥43,442.07
30,000¥2.01581¥60,474.30
Manufacturers Standard Package