
2SARA41CT116S | |
|---|---|
DigiKey Part Number | 846-2SARA41CT116STR-ND - Tape & Reel (TR) 846-2SARA41CT116SCT-ND - Cut Tape (CT) 846-2SARA41CT116SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SARA41CT116S |
Description | TRANS PNP 120V 0.05A SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1514KT146R | Rohm Semiconductor | 3,000 | 2SA1514KT146RCT-ND | ¥4.88000 | Parametric Equivalent |
| 2SARA41CT116R | Rohm Semiconductor | 1,188 | 846-2SARA41CT116RCT-ND | ¥4.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.01800 | ¥30.18 |
| 100 | ¥1.92270 | ¥192.27 |
| 500 | ¥1.44836 | ¥724.18 |
| 1,000 | ¥1.29521 | ¥1,295.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.03807 | ¥3,114.21 |
| 6,000 | ¥0.94544 | ¥5,672.64 |
| 9,000 | ¥0.90421 | ¥8,137.89 |

