MFR Recommended

TLC27M2IPW | |
|---|---|
DigiKey Part Number | 296-7409-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC27M2IPW |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2IPW Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 285µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.62V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 635 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC27M2IPWR | Texas Instruments | 2,245 | 296-49961-1-ND | ¥11.82000 | MFR Recommended |
| TS272CPT | STMicroelectronics | 3,964 | 497-8079-1-ND | ¥6.95000 | Similar |
| TS272IPT | STMicroelectronics | 3,976 | 497-8080-1-ND | ¥7.36000 | Similar |
| TS27L2CPT | STMicroelectronics | 0 | 497-8084-1-ND | ¥3.47687 | Similar |
| TS27L2IPT | STMicroelectronics | 0 | 497-8085-1-ND | ¥6.04000 | Similar |



