
SN74AC00D | |
|---|---|
DigiKey Part Number | 296-1052-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC00D |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC00D Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC00DR | Texas Instruments | 1,220 | 296-1052-1-ND | ¥3.94000 | Similar |
| 74AC00SCX | onsemi | 883 | 74AC00SCXCT-ND | ¥2.73000 | Direct |
| MC74AC00DR2G | onsemi | 34 | MC74AC00DR2GOSCT-ND | ¥2.73000 | Direct |
| MC74AC00DG | onsemi | 11 | MC74AC00DGOS-ND | ¥2.87655 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |

