MFR Recommended
Similar
Similar
Similar
Similar

OPA656U | |
|---|---|
DigiKey Part Number | OPA656U-ND |
Manufacturer | |
Manufacturer Product Number | OPA656U |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA656U Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 14mA |
Packaging Tube | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 295V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 230 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA656UB/2K5 | Texas Instruments | 3,271 | 296-OPA656UB/2K5CT-ND | ¥108.42000 | MFR Recommended |
| THS4011CD | Texas Instruments | 153 | 296-2404-5-ND | ¥91.86000 | Similar |
| AD8015ARZ-REEL7 | Analog Devices Inc. | 2,512 | 505-AD8015ARZ-REEL7CT-ND | ¥141.09000 | Similar |
| ADA4857-1YRZ-R7 | Analog Devices Inc. | 2,513 | 505-ADA4857-1YRZ-R7CT-ND | ¥41.93000 | Similar |
| LT1722CS8#TRPBF | Analog Devices Inc. | 0 | LT1722CS8#TRPBF-ND | ¥16.63860 | Similar |






