SM15-2K5B | |
---|---|
DigiKey Part Number | 696-1533-ND |
Manufacturer | |
Manufacturer Product Number | SM15-2K5B |
Description | RES 2.5K OHM 0.1% 0.175W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±0.1% 0.175W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.185" Dia x 0.374" L (4.70mm x 9.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
10 | ¥38.29700 | ¥382.97 |
25 | ¥36.91920 | ¥922.98 |
50 | ¥34.34300 | ¥1,717.15 |
100 | ¥28.50450 | ¥2,850.45 |
250 | ¥25.75732 | ¥6,439.33 |
500 | ¥23.61090 | ¥11,805.45 |
1,000 | ¥21.63615 | ¥21,636.15 |