S5-100RF2 | |
---|---|
DigiKey Part Number | 696-1257-2-ND - Tape & Reel (TR) 696-1257-1-ND - Cut Tape (CT) 696-1257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5-100RF2 |
Description | RES SMD 100 OHM 1% 4W 8230 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 4W Chip Resistor 8230 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S5-100RF2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 8230 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.819" L x 0.296" W (20.80mm x 7.50mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥13.71000 | ¥137.10 |
25 | ¥13.39200 | ¥334.80 |
50 | ¥12.60540 | ¥630.27 |
100 | ¥10.45120 | ¥1,045.12 |
250 | ¥9.45352 | ¥2,363.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.24628 | ¥4,623.14 |