RSB-200-50 | ||
---|---|---|
DigiKey Part Number | 696-1595-ND | |
Manufacturer | ||
Manufacturer Product Number | RSB-200-50 | |
Description | RES CHAS MNT 250 UOHM .25% | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 250 µOhms ±0.25% 10W Metal Element Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | RSB-200-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 10W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 1.750" L x 3.260" W (44.45mm x 82.80mm) | |
Height - Seated (Max) | 1.650" (41.90mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.81000 | ¥227.81 |
10 | ¥188.23200 | ¥1,882.32 |
100 | ¥157.66050 | ¥15,766.05 |