Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0.1 ~ 100 | |
Power (Watts) | 25W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 60 Pieces (10 Values - 6 Each) | |
Mounting Type | Surface Mount | |
Packages Included | PFC10 (TO-126 SMT) |