MT5-0R07F1 | |
---|---|
DigiKey Part Number | 696-1743-ND |
Manufacturer | |
Manufacturer Product Number | MT5-0R07F1 |
Description | RES 0.07 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.890" L (8.51mm x 22.61mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥13.57000 | ¥135.70 |
25 | ¥13.25640 | ¥331.41 |
50 | ¥12.47660 | ¥623.83 |
100 | ¥10.34540 | ¥1,034.54 |
250 | ¥9.35768 | ¥2,339.42 |
500 | ¥7.79806 | ¥3,899.03 |
1,000 | ¥6.75835 | ¥6,758.35 |
5,000 | ¥6.55040 | ¥32,752.00 |