MSR1-0R02F1 | ||
---|---|---|
DigiKey Part Number | 696-1632-ND | |
Manufacturer | ||
Manufacturer Product Number | MSR1-0R02F1 | |
Description | RES 0.02 OHM 1% 1W RADIAL | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 20 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.067" W (11.40mm x 1.70mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.79900 | ¥77.99 |
25 | ¥7.56240 | ¥189.06 |
50 | ¥6.89920 | ¥344.96 |
100 | ¥5.65130 | ¥565.13 |
250 | ¥5.04120 | ¥1,260.30 |
500 | ¥4.24522 | ¥2,122.61 |
1,000 | ¥3.52887 | ¥3,528.87 |
5,000 | ¥3.38291 | ¥16,914.55 |