MSR1-0R025F1 | ||
---|---|---|
DigiKey Part Number | 696-MSR1-0R025F1-ND | |
Manufacturer | ||
Manufacturer Product Number | MSR1-0R025F1 | |
Description | RES 0.025 OHM 1% 1W RADIAL | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 25 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.067" W (11.40mm x 1.70mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥7.10900 | ¥71.09 |
50 | ¥5.37540 | ¥268.77 |
300 | ¥3.98973 | ¥1,196.92 |
600 | ¥3.49253 | ¥2,095.52 |
1,200 | ¥3.40455 | ¥4,085.46 |