Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 80W | |
Composition | Metal Foil | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 1.024" W (38.00mm x 26.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥323.91620 | ¥16,195.81 |