Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Metal Clad | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 6.496" L x 1.181" W (165.00mm x 30.00mm) | |
Height - Seated (Max) | 2.382" (60.50mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.59000 | ¥220.59 |
10 | ¥182.24800 | ¥1,822.48 |
25 | ¥174.12040 | ¥4,353.01 |
50 | ¥165.41500 | ¥8,270.75 |
100 | ¥152.64540 | ¥15,264.54 |
250 | ¥150.90424 | ¥37,726.06 |
500 | ¥145.10022 | ¥72,550.11 |