RTQ2132BGCP-QT | |
---|---|
DigiKey Part Number | 1028-1524-2-ND - Tape & Reel (TR) 1028-1524-1-ND - Cut Tape (CT) 1028-1524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2132BGCP-QT |
Description | IC REG BUCK ADJ 1.2A 14TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.14000 | ¥62.14 |
10 | ¥56.15200 | ¥561.52 |
25 | ¥53.54120 | ¥1,338.53 |
100 | ¥46.49040 | ¥4,649.04 |
250 | ¥44.40076 | ¥11,100.19 |