RT9742CGJ5 | ||
---|---|---|
DigiKey Part Number | 1028-1428-2-ND - Tape & Reel (TR) 1028-1428-1-ND - Cut Tape (CT) 1028-1428-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT9742CGJ5 | |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-5 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A TSOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.19500 | ¥41.95 |
25 | ¥3.91760 | ¥97.94 |
100 | ¥3.13430 | ¥313.43 |
250 | ¥2.91036 | ¥727.59 |
500 | ¥2.46248 | ¥1,231.24 |
1,000 | ¥1.90293 | ¥1,902.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73499 | ¥5,204.97 |
6,000 | ¥1.62304 | ¥9,738.24 |
15,000 | ¥1.51112 | ¥22,666.80 |
30,000 | ¥1.43276 | ¥42,982.80 |