RT9193-30GB | |
---|---|
DigiKey Part Number | 1028-RT9193-30GBTR-ND - Tape & Reel (TR) 1028-RT9193-30GBCT-ND - Cut Tape (CT) 1028-RT9193-30GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9193-30GB |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.48080 | ¥87.02 |
100 | ¥2.78640 | ¥278.64 |
250 | ¥2.58708 | ¥646.77 |
500 | ¥2.18908 | ¥1,094.54 |
1,000 | ¥1.69156 | ¥1,691.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54231 | ¥4,626.93 |
6,000 | ¥1.44280 | ¥8,656.80 |
15,000 | ¥1.34330 | ¥20,149.50 |
30,000 | ¥1.27365 | ¥38,209.50 |