RT9187BGB | |
---|---|
DigiKey Part Number | 1028-RT9187BGBTR-ND - Tape & Reel (TR) 1028-RT9187BGBCT-ND - Cut Tape (CT) 1028-RT9187BGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9187BGB |
Description | IC REG LIN ADJ 600MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥3.04760 | ¥76.19 |
100 | ¥2.43750 | ¥243.75 |
250 | ¥2.26364 | ¥565.91 |
500 | ¥1.91552 | ¥957.76 |
1,000 | ¥1.48008 | ¥1,480.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34951 | ¥4,048.53 |
6,000 | ¥1.26246 | ¥7,574.76 |
15,000 | ¥1.17539 | ¥17,630.85 |
30,000 | ¥1.11444 | ¥33,433.20 |
75,000 | ¥1.08832 | ¥81,624.00 |