RT7279GCP | |
---|---|
DigiKey Part Number | 1028-1410-2-ND - Tape & Reel (TR) 1028-1410-1-ND - Cut Tape (CT) 1028-1410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7279GCP |
Description | IC REG BUCK ADJ 2A 14TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.24100 | ¥122.41 |
25 | ¥11.54640 | ¥288.66 |
100 | ¥9.83790 | ¥983.79 |
250 | ¥9.23708 | ¥2,309.27 |
500 | ¥8.08262 | ¥4,041.31 |
1,000 | ¥6.69704 | ¥6,697.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.23514 | ¥15,587.85 |
5,000 | ¥6.00421 | ¥30,021.05 |
12,500 | ¥5.77329 | ¥72,166.12 |