RT7231GCP | |
---|---|
DigiKey Part Number | 1028-1261-2-ND - Tape & Reel (TR) 1028-1261-1-ND - Cut Tape (CT) 1028-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7231GCP |
Description | IC REG BUCK ADJ 4A 14TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 4A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.67300 | ¥166.73 |
25 | ¥15.73240 | ¥393.31 |
100 | ¥13.40420 | ¥1,340.42 |
250 | ¥12.58656 | ¥3,146.64 |
500 | ¥11.01316 | ¥5,506.58 |
1,000 | ¥9.12518 | ¥9,125.18 |