RT6238BLGQUF | |
---|---|
DigiKey Part Number | RT6238BLGQUFTR-ND - Tape & Reel (TR) RT6238BLGQUFCT-ND - Cut Tape (CT) RT6238BLGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6238BLGQUF |
Description | IC REG BUCK ADJ 8A 14UQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 8A 14-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-UQFN (2x3) | |
Base Product Number |